JMSWD-18XL
TE Connectivity / CII Brand
JMSWD-18XL = M39016/16-024L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSWD-18XL = M39016/16-024L
Search Keywords: JMSWD18XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSWD-18XL
-
Alias/AKA:1617132-1, M39016/16-024L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
12
$183.50
24
$97.15
36
$68.36
48 +
$66.99
Click for Quote
Log in
to unlock special pricing