- Home ›
- All Products›
- JMSW-6XL
JMSW-6XL
TE Connectivity / CII Brand
JMSW-6XL=M39016/11-019L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSW-6XL=M39016/11-019L
Search Keywords: JMSW6XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSW-6XL
-
Alias/AKA:8-1617543-2, M39016/11-019L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Weight:N/A
-
Contact Arrangement:DPDT
-
Minimum Dropout Voltage:0.64 VDC
-
Push to Test Button:No
-
Type:Military Relay
-
Coil Suppression Diode:No
-
Coil Current:14.12 mA
-
Maximum Current Rating:1 A
-
Packaging:N/A
-
Family:JMSP-12XM
-
Termination Style:PC Pin
-
Coil Resistance:850 Ohm
-
Package Type:TO-5
-
Pin Count:8
-
Contact Material:N/A
-
Maximum Pick-Up Voltage:7 VDC
-
Seal:Hermetic Seal
-
Maximum Power Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
AC Coil Voltage:N/A
-
Led Indicator:No
-
Operating Temperature:-65 to 125 °C
-
Maximum DC Voltage Rating:28 V
-
Dimension:9.4 x 10.29 x 9.53 mm
-
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Mounting:Through Hole
-
Contact Form:2 Form C
-
Operate Time:4 ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$85.38
5
$76.84
8
$67.24
10 +
$65.89
Click for Quote
Log in
to unlock special pricing