JMSPD-5XM
TE Connectivity / CII Brand
JMSPD-5XM = M39016/16-025M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSPD-5XM = M39016/16-025M
Search Keywords: JMSPD5XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSPD-5XM
-
Alias/AKA:1617130-7, M39016/16-025M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$87.05
5
$80.55
10
$78.22
20
$73.93
50
$68.68
100 +
$64.39
Click for Quote
Log in
to unlock special pricing