JMSPD-26XM
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 850Ohm 1A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 850Ohm 1A
Search Keywords: JMSPD26XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSPD-26XM
-
Alias/AKA:1617130-5, M39016/16-028M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$117.14
5
$96.65
10
$93.61
20
$89.76
50
$88.87
100 +
$81.29
Click for Quote
Log in
to unlock special pricing