Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSPD-18XM

Electromechanical Relay 12VDC 850Ohm 1A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 850Ohm 1A
Search Keywords: JMSPD18XM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSPD-18XM
Alias/AKA: M39016/16-032M, 1617130-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSPD-18XM RoHS compliant?
No, JMSPD-18XM is not RoHS compliant.
What is the lead time for JMSPD-18XM?
The standard lead time for JMSPD-18XM is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
29 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.76
5
$73.80
10
$72.73
20
$70.77
50
$66.69
100 +
$62.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!