Available Replacements
ROHs 相当
91660201-10P 91660201-10P TE Connectivity / CII Brand
91660201-10P

TE Connectivity / CII Brand

In Stock: 100

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSP-12XP

JMSP-12XP=M39016/11-022P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
JMSP-12XP=M39016/11-022P
Search Keywords: JMSP12XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSP-12XP
Alias/AKA: JTS-12CP, 5-1617543-6, M39016/11-022P, 91660201-10P
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1 A
Coil Current: 14.12 mA
Coil Resistance: 850 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSP-12XP RoHS compliant?
No, JMSP-12XP is not RoHS compliant.
What is the lead time for JMSP-12XP?
The standard lead time for JMSP-12XP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.15
5
$80.89
10
$79.72
20
$77.58
50
$73.10
100 +
$68.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!