Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSP-12XM

Military/Aerospace High Performance Relays

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Military/Aerospace High Performance Relays
Product Highlights:
  • MS TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSP12XM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSP-12XM
Alias/AKA: M39016/11-022M, 3-1617569-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1 A
Coil Current: 14.12 mA
Coil Resistance: 850 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSP-12XM RoHS compliant?
Yes, JMSP-12XM is RoHS compliant.
What is the lead time for JMSP-12XM?
The standard lead time for JMSP-12XM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Ships today, if you order in
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$117.68
25
$116.51
38
$115.36
50 +
$114.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!