Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSCT-5XLS

Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x10.29x12.52)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x10.29x12.52)mm THT Military Relay
Product Highlights:
  • MST TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSCT5XLS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSCT-5XLS
Alias/AKA: M28776/3-041L, 5-1617543-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 50 mA
Coil Resistance: 100 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSCT-5XLS RoHS compliant?
Yes, JMSCT-5XLS is RoHS compliant.
What is the lead time for JMSCT-5XLS?
The standard lead time for JMSCT-5XLS is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
56 Weeks can ship 12/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$291.85
15
$164.81
23
$113.45
30 +
$111.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!