- Home ›
- All Products›
- JMSCT-26XM
JMSCT-26XM
TE Connectivity / CII Brand
JMSCT-26XM = M28776/3-038M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSCT-26XM = M28776/3-038M
Search Keywords: JMSCT26XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSCT-26XM
-
Alias/AKA:1-1617168-0, M28776/3-038M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Coil Resistance:N/A
-
Relay Construction:N/A
-
Pin Count:N/A
-
Minimum Dropout Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:N/A
-
Maximum Current Rating:N/A
-
AC Coil Voltage:N/A
-
Coil Suppression Diode:No
-
Family:JMSCT-12XP
-
Contact Form:N/A
-
Contact Material:N/A
-
Push to Test Button:No
-
DC Coil Voltage:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Package Type:N/A
-
Seal:N/A
-
Maximum AC Voltage Rating:N/A
-
Product Weight:N/A
-
Maximum Pick-Up Voltage:N/A
-
Operate Time:N/A
-
Dimension:N/A
-
Coil Current:N/A
-
Led Indicator:No
-
Maximum Power Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
9
$252.78
17
$141.70
26
$97.79
34 +
$95.84
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent