- Home ›
- All Products›
- JMSCT-26XLS
JMSCT-26XLS
TE Connectivity / CII Brand
TO-5 DPDT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TO-5 DPDT Established Reliability Relay
Search Keywords: JMSCT26XLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSCT-26XLS
-
Alias/AKA:1617168-9, M28776/3-046L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Weight:N/A
-
Termination Style:PC Pin
-
Contact Form:1 Form C
-
Maximum Current Rating:1 A
-
Packaging:N/A
-
Maximum AC Voltage Rating:N/A
-
Contact Arrangement:SPDT
-
Package Type:N/A
-
Coil Suppression Diode:Yes
-
Family:J1MSWT
-
Push to Test Button:No
-
DC Coil Voltage:26.5 V
-
Type:General Purpose Relay
-
AC Coil Voltage:N/A
-
Operating Temperature:-65 to 125 °C
-
Operate Time:3.5 ms
-
Coil Current:6.625 mA
-
Minimum Dropout Voltage:1.37 VDC
-
Maximum Power Rating:N/A
-
Contact Material:N/A
-
Seal:Unsealed
-
Led Indicator:No
-
Pin Count:8
-
Coil Resistance:4 KOhm
-
Dimension:9.4 x 10.29 x 9.53 mm
-
Maximum Pick-Up Voltage:12.8 VDC
-
Relay Construction:Non-Latching
-
Maximum DC Voltage Rating:28 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3
$132.03
5
$118.83
8
$103.98
10 +
$101.90
Click for Quote
Log in
to unlock special pricing