JMSCT-18XP
TE Connectivity / CII Brand
JMSCT-18XP = M28776/3-037P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSCT-18XP = M28776/3-037P
Search Keywords: JMSCT18XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSCT-18XP
-
Alias/AKA:M28776/3-037P, 1617168-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$317.20
9
$216.89
13
$178.31
17 +
$174.74
Click for Quote
Log in
to unlock special pricing