JMSCDD-9XMS
TE Connectivity / CII Brand
Electromechanical Relay 9VDC 400Ohm 1A DPDT (9.4x10.29x12.52)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 9VDC 400Ohm 1A DPDT (9.4x10.29x12.52)mm THT Military Relay
Search Keywords: JMSCDD9XMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSCDD-9XMS
-
Alias/AKA:1-1617167-0, M39016/21-043M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Maximum Current Rating:1 A
-
Coil Current:22.5 mA
-
Coil Resistance:400 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
8
$175.57
15
$115.25
23
$89.25
30 +
$87.47
Click for Quote
Log in
to unlock special pricing