Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSCDD-9XLS

Signal Relay 9VDC 1A DPDT(9.4x9.4x9.53)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Signal Relay 9VDC 1A DPDT(9.4x9.4x9.53)mm THT
Search Keywords: JMSCDD9XLS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSCDD-9XLS
Alias/AKA: M39016/21-043L, 5-1617543-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: DPDT
DC Coil Voltage: 9 V
Coil Current: 22.5 mA
Coil Resistance: 400 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: Long Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSCDD-9XLS RoHS compliant?
No, JMSCDD-9XLS is not RoHS compliant.
What is the lead time for JMSCDD-9XLS?
The standard lead time for JMSCDD-9XLS is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
29 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$200.58
15
$131.66
23
$101.97
30 +
$99.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!