Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSCD-6XP

Electromechanical Relay 6VDC 200Ohm 1A DPDT THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 200Ohm 1A DPDT THT Military Relay
Search Keywords: JMSCD6XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSCD-6XP
Alias/AKA: M39016/16-034P, 2-1617128-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 50 mA
Coil Resistance: 100 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: Long Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSCD-6XP RoHS compliant?
Yes, JMSCD-6XP is RoHS compliant.
What is the lead time for JMSCD-6XP?
The standard lead time for JMSCD-6XP is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$242.74
5
$242.14
10
$241.53
13
$240.92
25
$132.65
38
$92.12
50 +
$90.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!