TE Connectivity / CII Brand
JMSCD-48XLS
Signal Relay 48VDC 1A DPDT(9.4x9.4x9.53)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSCD-48XLS
-
Alias/AKA:M39016/16-046L, 4-1617543-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Maximum Current Rating:N/A
-
Coil Current:4.4 mA
-
Coil Resistance:11 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads