Available Replacements
Non-RoHS Equivalent
M39016/16-036M M39016/16-036M TE Connectivity / CII Brand
M39016/16-036M

TE Connectivity / CII Brand

In Stock: 33

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSCD-26XM

Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Product Highlights:
  • MSD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSCD26XM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSCD-26XM
Alias/AKA: JTSD-26BM, M39016/16-036M, 1-1617128-2, 916S90301-10M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 8.03 mA
Coil Resistance: 3.3 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSCD-26XM RoHS compliant?
Yes, JMSCD-26XM is RoHS compliant.
What is the lead time for JMSCD-26XM?
The standard lead time for JMSCD-26XM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
Manufacturer Stock:
74 can ship
MOQ for out of Stock Qty:
9
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$147.67
5
$147.30
9
$146.93
17
$95.74
25
$77.31
33 +
$75.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!