Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSCD-26XLS

Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x12.52)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x12.52)mm THT Military Relay
Product Highlights:
  • MSD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSCD26XLS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMSCD-26XLS
  • Alias/AKA:
    M39016/16-044L, 1-1617128-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    8.03 mA
  • Coil Resistance:
    3.3 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSCD-26XLS RoHS compliant?
No, JMSCD-26XLS is not RoHS compliant.
What is the lead time for JMSCD-26XLS?
The standard lead time for JMSCD-26XLS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
19 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$208.14
5
$207.62
10
$207.10
13
$206.58
25
$113.74
38
$78.99
50 +
$77.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!