Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSCD-18XP

JMSCD-18XP = M39016/16-040P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
JMSCD-18XP = M39016/16-040P
Search Keywords: JMSCD18XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSCD-18XP
Alias/AKA: M39016/16-040P, 1617128-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 50 mA
Coil Resistance: 100 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSCD-18XP RoHS compliant?
No, JMSCD-18XP is not RoHS compliant.
What is the lead time for JMSCD-18XP?
The standard lead time for JMSCD-18XP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
MOQ for out of Stock Qty:
12
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$269.72
5
$269.05
12
$268.37
23
$148.26
35
$102.84
46 +
$100.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!