Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSCD-12XPS

JMSCD-12XPS = M39016/16-043P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMSCD-12XPS = M39016/16-043P
Product Highlights:
  • MSD TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSCD12XPS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSCD-12XPS
Alias/AKA: M39016/16-043P, 1617128-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 8.03 mA
Coil Resistance: 3.3 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSCD-12XPS RoHS compliant?
Yes, JMSCD-12XPS is RoHS compliant.
What is the lead time for JMSCD-12XPS?
The standard lead time for JMSCD-12XPS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for out of Stock Qty:
15
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$241.51
5
$240.90
10
$240.30
15
$239.70
29
$131.27
44
$91.33
58 +
$89.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!