JMSC-6XP
TE Connectivity / CII Brand
JMSC-6XP=M39016/11-034P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMSC-6XP=M39016/11-034P
Search Keywords: JMSC6XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSC-6XP
-
Alias/AKA:9-1617350-9, M39016/11-034P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$116.303
25
$105.730
38
$73.430
50 +
$71.960
Click for Quote
Log in
to unlock special pricing