Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSC-5XP

TO-5-.100 Grid Relays

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
TO-5-.100 Grid Relays
Search Keywords: JMSC5XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSC-5XP
Alias/AKA: M39016/11-033P, 1-1617127-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 500 mA
Coil Resistance: 100 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: Long Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSC-5XP RoHS compliant?
No, JMSC-5XP is not RoHS compliant.
What is the lead time for JMSC-5XP?
The standard lead time for JMSC-5XP is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
29 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
11
$118.42
21
$117.25
32
$116.09
42 +
$114.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!