Available Replacements
ROHs 등가
M39016/11-041M M39016/11-041M TE Connectivity / CII Brand
M39016/11-041M

TE Connectivity / CII Brand

In Stock: 49

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSC-5XMS

JMSC-5XMS=M39016/11-041M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
JMSC-5XMS=M39016/11-041M
Search Keywords: JMSC5XMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSC-5XMS
Alias/AKA: M39016/11-041M, 4-1617351-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1 A
Coil Current: 14.12 mA
Coil Resistance: 850 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSC-5XMS RoHS compliant?
No, JMSC-5XMS is not RoHS compliant.
What is the lead time for JMSC-5XMS?
The standard lead time for JMSC-5XMS is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.05
5
$74.07
10
$73.00
20
$71.03
50
$66.93
100 +
$62.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!