JMSC-5XM
TE Connectivity / CII Brand
The JMSC-5XM is a non-polarized, monostable high-performance relay with a DPDT contact arrangement for military and aerospace ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The JMSC-5XM is a non-polarized, monostable high-performance relay with a DPDT contact arrangement for military and aerospace applications.
Product Highlights:
- MS TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMSC5XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSC-5XM
-
Alias/AKA:M39016/11-033M, 4-1617351-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$124.67
25
$79.79
38
$62.34
50 +
$61.09
Click for Quote
Log in
to unlock special pricing