JMSC-48XL
TE Connectivity / CII Brand
Signal Relay 25.8VDC 1A DPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 25.8VDC 1A DPDT THT
Search Keywords: JMSC48XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSC-48XL
-
Alias/AKA:8-1617568-0, M39016/11-038L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:25.8 V
-
Coil Current:2.35 mA
-
Coil Resistance:11 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
8
$123.11
15
$80.81
22
$65.43
29 +
$64.12
Click for Quote
Log in
to unlock special pricing