Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMSC-26XPS

JMSC-26XPS = M39016/11-044P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMSC-26XPS = M39016/11-044P
Search Keywords: JMSC26XPS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMSC-26XPS
Alias/AKA: M39016/11-044P, 1-1617127-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 6 V
Maximum Current Rating: 2 A
Coil Current: 107.14 mA
Coil Resistance: 56 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMSC-26XPS RoHS compliant?
Yes, JMSC-26XPS is RoHS compliant.
What is the lead time for JMSC-26XPS?
The standard lead time for JMSC-26XPS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$136.17
5
$134.32
10
$133.44
20
$133.10
50
$79.63
100 +
$74.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!