Available Replacements
ROHs Equivalent
M39016/11-048L
M39016/11-048L

TE Connectivity / CII Brand

In Stock: 0

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

JMSC-18XLS = M39016/11-048L

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JMSC-18XLS = M39016/11-048L
Search Keywords: JMSC18XLS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMSC-18XLS
  • Alias/AKA:
    1617127-5, M39016/11-048L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    107.14 mA
  • Coil Resistance:
    56 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
3
$86.17
5
$77.55
8
$67.86
10 +
$66.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!