JMSC-12XPS
TE Connectivity / CII Brand
JMSC-12XPS = M39016/11-043P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMSC-12XPS = M39016/11-043P
Search Keywords: JMSC12XPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSC-12XPS
-
Alias/AKA:1617127-4, M39016/11-043P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$204.67
5
$204.16
10
$203.65
13
$203.14
25
$111.85
38
$77.67
50 +
$76.12
Click for Quote
Log in
to unlock special pricing