JMSC-12XM
TE Connectivity / CII Brand
TO-5-.100 Grid Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TO-5-.100 Grid Relays
Search Keywords: JMSC12XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSC-12XM
-
Alias/AKA:JTS-12BM, M39016/11-035M, 91670201-10M, 1617127-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
186
Can Ship immediately
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$103.79
5
$85.64
10
$82.94
13
$82.12
26
$78.74
39
$77.96
51 +
$77.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT