- Home ›
- All Products›
- JMGST-5M
JMGST-5M
TE Connectivity / CII Brand
JMGST-5M = M28776/7-001M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGST-5M = M28776/7-001M
Search Keywords: JMGST5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGST-5M
-
Alias/AKA:M28776/7-001M, 1-1617110-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
Product Weight:N/A
-
Family:MGAT
-
Dimension:12.065 x 9.525 x 7.62 mm
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:N/A
-
Operate Time:2.5 ms
-
Coil Resistance:39 Ohm
-
Contact Arrangement:DPDT
-
Pin Count:9
-
Maximum Pick-Up Voltage:2.9 VDC
-
Contact Material:N/A
-
Push to Test Button:No
-
Termination Style:Long Leads
-
Seal:Hermetic Seal
-
Led Indicator:No
-
Minimum Dropout Voltage:1 VDC
-
Mounting:Through Hole
-
Packaging:N/A
-
Maximum Power Rating:N/A
-
Coil Suppression Diode:No
-
Package Type:N/A
-
DC Coil Voltage:5 V
-
Coil Current:128.21 mA
-
Contact Form:2 Form C
-
Maximum DC Voltage Rating:28 V
-
Type:Military Relay
-
Operating Temperature:-65 to 125 °C
-
Relay Construction:Non-Latching
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$301.71
19
$168.14
29
$116.28
38 +
$113.95
Click for Quote
Log in
to unlock special pricing