- Home ›
- All Products›
- JMGST-26MW
JMGST-26MW
TE Connectivity / CII Brand
JMGST-26MW = M28776/7-012M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGST-26MW = M28776/7-012M
Search Keywords: JMGST26MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGST-26MW
-
Alias/AKA:1-1617110-6, M28776/7-012M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
Relay Construction:Non-Latching
-
Maximum DC Voltage Rating:N/A
-
Product Weight:N/A
-
Family:JMGST
-
Operating Temperature:-65 to 125 °C
-
Pin Count:N/A
-
Maximum Power Rating:N/A
-
Mounting:Through Hole
-
Minimum Dropout Voltage:N/A
-
Coil Suppression Diode:Yes
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Long Leads
-
Coil Resistance:100 Ohm
-
Contact Form:2 Form C
-
Led Indicator:No
-
Push to Test Button:No
-
Operate Time:N/A
-
Seal:Hermetic Seal
-
Dimension:N/A
-
Contact Material:N/A
-
Maximum Pick-Up Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Contact Arrangement:DPDT
-
Type:Military Relay
-
Coil Current:50 mA
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4
$392.57
8
$241.58
12
$191.25
16 +
$187.43
Click for Quote
Log in
to unlock special pricing