JMGST-18MW
TE Connectivity / CII Brand
JMGST-18MW = M28776/7-011M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMGST-18MW = M28776/7-011M
Search Keywords: JMGST18MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGST-18MW
-
Alias/AKA:M28776/7-011M, 1-1617110-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$333.22
5
$332.40
10
$331.56
19
$330.74
38
$174.55
57
$120.04
75 +
$117.65
Click for Quote
Log in
to unlock special pricing