JMGSPD-26P
TE Connectivity / CII Brand
JMGSPD-26P = M39016/42-044P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMGSPD-26P = M39016/42-044P
Search Keywords: JMGSPD26P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSPD-26P
-
Alias/AKA:M39016/42-044P, 1617152-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:1 A
-
Coil Current:30 mA
-
Coil Resistance:200 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$203.24
5
$202.73
10
$202.22
15
$201.72
29
$110.48
44
$76.86
58 +
$75.32
Click for Quote
Log in
to unlock special pricing