- Home ›
- All Products›
- JMGSCDG-5P
JMGSCDG-5P
TE Connectivity / CII Brand
JMGSCDG-5P=M39016/42-057P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCDG-5P=M39016/42-057P
Search Keywords: JMGSCDG5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCDG-5P
-
Alias/AKA:1-1617543-4, M39016/42-057P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Coil Voltage:6 V
-
Product Weight:3.45 g
-
Maximum AC Switching Voltage:N/A
-
Termination Style:PC Pin
-
Relay Construction:N/A
-
Operate Time:4 ms
-
Maximum Pick-Up Voltage:4.5 VDC
-
Mounting:Through Hole
-
Contact Form:2 Form C
-
Package Type:N/A
-
Family:JMGS
-
Coil Resistance:200 Ohm
-
Coil Current:30 mA
-
Maximum DC Switching Voltage:28 V
-
Operating Temperature:-65 to 125 °C
-
AC Coil Voltage:N/A
-
Minimum Dropout Voltage:0.18 VDC
-
Number of Terminals:6
-
Seal:Hermetic Seal
-
Contact Arrangement:DPDT
-
Contact Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
3
$109.27
5
$98.34
8
$86.05
10 +
$84.33
Click for Quote
Log in
to unlock special pricing