JMGSCDD-5P
TE Connectivity / CII Brand
JMGSCDD-5P = M39016/43-033P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCDD-5P = M39016/43-033P
Search Keywords: JMGSCDD5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCDD-5P
-
Alias/AKA:2-1617150-9, M39016/43-036P, M39016/43-033P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.28 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$108.39
5
$100.30
10
$97.39
20
$92.05
50
$85.52
100 +
$79.12
Click for Quote
Log in
to unlock special pricing