- Home ›
- All Products›
- JMGSCD-5M
JMGSCD-5M
TE Connectivity / CII Brand
JMGSCD-5M = M39016/42-033M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCD-5M = M39016/42-033M
Search Keywords: JMGSCD5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCD-5M
-
Alias/AKA:1-1617150-4, M39016/42-033M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:N/A
-
Family:JMG
-
Maximum AC Voltage Rating:N/A
-
Coil Suppression Diode:No
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Relay Construction:N/A
-
Led Indicator:No
-
Maximum Pick-Up Voltage:N/A
-
AC Coil Voltage:N/A
-
Mounting:N/A
-
Maximum DC Voltage Rating:N/A
-
Pin Count:N/A
-
Maximum Power Rating:N/A
-
Type:N/A
-
Operating Temperature:N/A
-
Package Type:N/A
-
Contact Material:N/A
-
Minimum Dropout Voltage:N/A
-
Termination Style:N/A
-
Packaging:N/A
-
Dimension:N/A
-
Seal:N/A
-
Product Weight:N/A
-
Operate Time:N/A
-
Coil Current:N/A
-
DC Coil Voltage:N/A
-
Contact Form:N/A
-
Push to Test Button:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$112.27
5
$92.63
10
$89.72
13
$86.03
26
$85.18
39
$84.33
52 +
$83.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent