JMGSCD-36PW
TE Connectivity / CII Brand
JMGSCD-36PW=M39016/42-053P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCD-36PW=M39016/42-053P
Search Keywords: JMGSCD36PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCD-36PW
-
Alias/AKA:M39016/42-053P, 1617543-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:1 A
-
Coil Current:30 mA
-
Coil Resistance:200 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$108.33
5
$97.50
8
$85.31
10 +
$83.61
Click for Quote
Log in
to unlock special pricing