JMGSCD-26LW
TE Connectivity / CII Brand
JMGSCD-26LW = M39016/42-052L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCD-26LW = M39016/42-052L
Search Keywords: JMGSCD26LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCD-26LW
-
Alias/AKA:M39016/42-052L, 1617150-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.28 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$66.83
5
$64.24
10
$63.31
20
$61.61
50
$60.83
100 +
$56.66
Click for Quote
Log in
to unlock special pricing