- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- JMGSCD-18MW
JMGSCD-18MW
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- MGSD .100 Grid Relay Series
- Input Voltage = 18 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGSCD18MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCD-18MW
-
Alias/AKA:1617150-6, M39016/42-056M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
58
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$184.90
5
$184.44
10
$183.97
15
$183.51
29
$100.50
44
$69.92
58 +
$68.52
Click for Quote
Log in
to unlock special pricing