JMGSCD-12PW
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 800Ohm 1A DPDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 800Ohm 1A DPDT THT Military Relay
Search Keywords: JMGSCD12PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCD-12PW
-
Alias/AKA:M39016/42-051P, 1617150-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:15 mA
-
Coil Resistance:800 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$206.84
25
$113.89
38
$79.09
50 +
$77.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT