- Home ›
- All Products›
- JMGSCD-12L
JMGSCD-12L
TE Connectivity / CII Brand
JMGSCD-12L=M39016/42-035L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSCD-12L=M39016/42-035L
Search Keywords: JMGSCD12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSCD-12L
-
Alias/AKA:M39016/42-035L, 1617543-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Rating:N/A
-
Termination Style:PC Pin
-
Maximum AC Voltage Rating:N/A
-
Push to Test Button:No
-
Maximum Pick-Up Voltage:N/A
-
Product Weight:N/A
-
Operate Time:N/A
-
Coil Suppression Diode:No
-
Contact Material:N/A
-
Maximum Current Rating:1 A
-
Family:JMGSCD-5LW
-
Operating Temperature:-65 to 125 °C
-
DC Coil Voltage:5 V
-
Seal:Hermetic Seal
-
Dimension:N/A
-
Contact Arrangement:DPDT
-
Led Indicator:No
-
AC Coil Voltage:N/A
-
Coil Resistance:100 Ohm
-
Pin Count:N/A
-
Packaging:N/A
-
Contact Form:2 Form C
-
Mounting:Through Hole
-
Minimum Dropout Voltage:N/A
-
Package Type:N/A
-
Maximum DC Voltage Rating:N/A
-
Coil Current:50 mA
-
Type:Military Relay
-
Relay Construction:Non-Latching
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$89.15
5
$80.23
8
$70.21
10 +
$68.80
Click for Quote
Log in
to unlock special pricing