JMGSC-26P
TE Connectivity / CII Brand
JMGSC-26P = M39016/41-036P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSC-26P = M39016/41-036P
Search Keywords: JMGSC26P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSC-26P
-
Alias/AKA:M39016/41-036P, 1617149-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
17
$184.70
33
$100.74
49
$71.62
65 +
$70.19
Click for Quote
Log in
to unlock special pricing