JMGSC-26L
TE Connectivity / CII Brand
Signal Relay 26.5VDC 1A DPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Signal Relay 26.5VDC 1A DPDT THT
Search Keywords: JMGSC26L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSC-26L
-
Alias/AKA:9-1617542-6, M39016/41-036L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Coil Current:8.28 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$176.92
5
$176.48
10
$176.03
18
$175.59
35
$95.61
53
$66.66
70 +
$65.32
Click for Quote
Log in
to unlock special pricing