JMGSC-12MW
TE Connectivity / CII Brand
JMGSC-12MW = M39016/41-051M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGSC-12MW = M39016/41-051M
Search Keywords: JMGSC12MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGSC-12MW
-
Alias/AKA:1617149-2, M39016/41-051M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
21
$177.07
42
$93.74
63
$65.97
84 +
$64.65
Click for Quote
Log in
to unlock special pricing