JMGAT-5LW
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 39Ohm 1A DPDT (12.065x9.525x7.62)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 5VDC 39Ohm 1A DPDT (12.065x9.525x7.62)mm THT Military Relay
Product Highlights:
- MGAT .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGAT5LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAT-5LW
-
Alias/AKA:1617110-6, M28776/6-007L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.21 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$312.03
5
$311.25
10
$310.47
21
$309.69
42
$163.46
63
$112.40
84 +
$110.16
Click for Quote
Log in
to unlock special pricing