- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- JMGAT-26MW
JMGAT-26MW
TE Connectivity / CII Brand
Signal Relay 26.5VDC 1A DPDT(11.94x10.19x7.11)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 26.5VDC 1A DPDT(11.94x10.19x7.11)mm THT
Product Highlights:
- MGAT .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMGAT26MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAT-26MW
-
Alias/AKA:1617110-5, M28776/6-012M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
Coil Current:16.98 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
12
$711.00
24
$375.25
36
$258.07
48 +
$252.91
Click for Quote
Log in
to unlock special pricing