JMGAT-26LW
TE Connectivity / CII Brand
JMGAT-26LW=M28776/6-012L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAT-26LW=M28776/6-012L
Search Keywords: JMGAT26LW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAT-26LW
-
Alias/AKA:9-1617542-2, M28776/6-012L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.2 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$309.13
5
$308.36
9
$210.85
13
$173.34
17 +
$169.87
Click for Quote
Log in
to unlock special pricing