Available Replacements
ROHs Equivalent
M28776/6-006L
M28776/6-006L

TE Connectivity / CII Brand

In Stock: 0

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

JMGAT-26L=M28776/6-006L

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JMGAT-26L=M28776/6-006L
Search Keywords: JMGAT26L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    JMGAT-26L
  • Alias/AKA:
    9-1617542-1, M28776/6-006L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    N/A
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    128.2 mA
  • Coil Resistance:
    39 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Long Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
3
$289.10
5
$213.49
8
$158.45
10 +
$155.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!