- Home ›
- All Products›
- JMGAPD-6P
JMGAPD-6P
TE Connectivity / CII Brand
JMGAPD-6P = M39016/18-026P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAPD-6P = M39016/18-026P
Search Keywords: JMGAPD6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAPD-6P
-
Alias/AKA:M39016/18-026P, 1-1617148-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Dropout Voltage:1.37 VDC
-
Contact Form:2 Form C
-
Mounting:Through Hole
-
Package Type:N/A
-
Coil Resistance:1.56 KOhm
-
Seal:Hermetic Seal
-
Operating Temperature:-65 to 125 °C
-
DC Coil Voltage:26.5 V
-
Maximum DC Voltage Rating:28 V
-
Coil Current:16.99 mA
-
Pin Count:8
-
Product Weight:N/A
-
Packaging:N/A
-
Contact Material:N/A
-
Dimension:9.53 x 10.41 x 7.11 mm
-
Coil Suppression Diode:Yes
-
Relay Construction:Non-Latching
-
Family:MGAD
-
Termination Style:PC Pin
-
Maximum Power Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Maximum Pick-Up Voltage:14.2 VDC
-
Type:Military Relay
-
Operate Time:2 ms
-
AC Coil Voltage:N/A
-
Led Indicator:No
-
Push to Test Button:No
-
Contact Arrangement:DPDT
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$94.71
5
$87.64
10
$85.10
20
$80.44
50
$74.72
100 +
$69.13
Click for Quote
Log in
to unlock special pricing