JMGAPD-6L
TE Connectivity / CII Brand
JMGAPD-6L=M39016/18-026L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMGAPD-6L=M39016/18-026L
Search Keywords: JMGAPD6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAPD-6L
-
Alias/AKA:M39016/18-026L, 8-1617542-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:1 A
-
Coil Current:61.22 mA
-
Coil Resistance:98 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$169.33
5
$168.90
10
$168.48
13
$168.06
26
$88.97
39
$62.61
51 +
$61.35
Click for Quote
Log in
to unlock special pricing