JMGAPD-5P
TE Connectivity / CII Brand
JMGAPD-5P = M39016/18-025P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAPD-5P = M39016/18-025P
Search Keywords: JMGAPD5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAPD-5P
-
Alias/AKA:M39016/18-025P, 1617148-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 8
Stock lot only:
6
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$157.443
8
$143.130
15
$93.950
23
$72.760
30 +
$71.310
Click for Quote
Log in
to unlock special pricing